Micron TechnologyMT44K32M18RB-125E:ATRDRAM Chip
DRAM Chip RLDRAM3 576Mbit 32Mx18 1.35V 168-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| MT44K32M18RB-125E:ATR | |
| Automotive | No |
| PPAP | No |
| RLDRAM3 | |
| 576M | |
| 32Mx18 | |
| 16 | |
| 2M | |
| 18 | |
| 18 | |
| 1600 | |
| 24 | |
| 1.28 | |
| 1.42 | |
| 1400 | |
| 0 | |
| 95 | |
| Commercial | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 0.68(Min) |
| Package Width | 13.5 |
| Package Length | 13.5 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 168 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
