Micron TechnologyMT44K16M36RB-093E:BDRAM Chip
DRAM Chip RLDRAM3 576Mbit 16Mx36 1.35V 168-Pin BGA Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| RLDRAM3 | |
| 576M | |
| 16Mx36 | |
| 16 | |
| 1M | |
| 36 | |
| 36 | |
| 2133 | |
| 23 | |
| 1.28 | |
| 1.42 | |
| 1595 | |
| 0 | |
| 95 | |
| Commercial | |
| 36 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Min) mm |
| Package Width | 13.5 mm |
| Package Length | 13.5 mm |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 168 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
