Top Purchased

Micron TechnologyMT41K64M16TW-107 IT:J Micron DDR3L SDRAMDRAM Chip

DRAM Chip DDR3L SDRAM 1Gbit 64Mx16 1.35V 96-Pin FBGA Tray

Micron MT41K64M16TW-107 IT:J Product Description

MT41K64M16 by Micron is 1.35V version of 1.5V DDR3L SDRAM that comes in an FBGA packed. The MT41K64M16TW-107 IT:J specifically is a 8 Meg x 16 x 8 banks product that comes in a lead-free 96- ball FPGA package that is 8x14mm and a 1.07ns timing cycle. This product is also industrial temperature rated from -40C to 95C. This 1Gb DDR3 SDRAM uses a double data rate architecture to achieve high-speed operating which is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pines. The read and write accesses to this DDR3 SDRAM are burst-oriented, programmable, and start at a selected location making this perfect for any RAM application.

MT41K64M16TW-107 IT:J by Micron Technology Product Video​

Product Aliases for MT41K64M16TW-107 IT:J

Common product aliases for the MT41K64M16TW-107 IT:J include mt41k64m16tw-107:j, mt41k64m16tw-107, mt41k64m16tw 107 it j, and MT41K64M16TW107ITJ. This product is part of the MT41K64M16 family of products. The MT41K64M16TW-107 IT:J is associated with the following product categories: DRAM chips, DDR3L SDRAM, and integrated circuits. Arrow Electronics carries a wide variety of products within these categories.

Certified Micron Technology Distributor

Arrow Electronics is a certified Micron Technology distributor, offering a variety of products. Sometimes referred to as simply Micron, products include Micron DDR3L SDRAM and Micron integrated circuits. Arrow Electronics is an official source for Micron datasheets, schematics, and other product documentation.

MT41K64M16TW-107 IT:J Micron Technology Datasheet

Download MT41K64M16TW-107 IT:J Datasheet

Datasheet Snippet: DDR3 SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clockcycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, onehalf-clock-cycle data transfers at the I/O pins.

If looking for a different Micron datasheet, Micron SDRAM datasheet, or integrated circuit datasheet, please view our comprehensive library of Arrow Electronics datasheets.

MT41K64M16TW 107 IT J Specifications

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.