Micron TechnologyMT41K512M8RH-107EDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 512Mx8 1.35V 78-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 4G | |
| 512Mx8 | |
| 8 | |
| 64M | |
| 8 | |
| 8 | |
| 1866 | |
| 0.195 | |
| 19 | |
| 30nm | |
| 1.283 | |
| 1.45 | |
| 174 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Min) + 0.16 mm |
| Package Width | 9 mm |
| Package Length | 10.5 mm |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
