Micron TechnologyMT41K512M8DA-093:PDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 512Mx8 1.35V 78-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 4G | |
| 512Mx8 | |
| 8 | |
| 64M | |
| 8 | |
| 8 | |
| 2133 | |
| 0.18 | |
| 19 | |
| 20nm | |
| 1.283 | |
| 1.45 | |
| 110 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 - 0.29(Min) mm |
| Package Width | 8 mm |
| Package Length | 10.5 mm |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

