Micron TechnologyMT41K512M16VRN-107 AIT:P TRDRAM Chip
DRAM Chip DDR3L SDRAM 8Gbit 512Mx16 1.35V Automotive AEC-Q100 96-Pin TFBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.32 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR3L SDRAM | |
| 8G | |
| 512Mx16 | |
| 8 | |
| 64M | |
| 16 | |
| 16 | |
| 1866 | |
| 19 | |
| 1.283 | |
| 1.45 | |
| 180 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.72 |
| Package Width | 8 |
| Package Length | 14 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 96 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
