Micron TechnologyMT41K256M8DA-125:KDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 256Mx8 1.35V 78-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 2G | |
| 256Mx8 | |
| 8 | |
| 32M | |
| 8 | |
| 8 | |
| 1600 | |
| 0.225 | |
| 18 | |
| 30nm | |
| 1.283 | |
| 1.45 | |
| 97 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.16 + 0.75(Min) |
| Package Width | 8 |
| Package Length | 10.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
