| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| DRAM Type | DRAM |
| Chip Density (bit) | 2G |
| Organization | 256Mx8 |
| Number of Internal Banks | 8 |
| Number of Words per Bank | 32M |
| Number of Bits/Word (bit) | 8 |
| Data Bus Width (bit) | 8 |
| Maximum Clock Rate (MHz) | 1866 |
| Maximum Access Time (ns) | 0.195 |
| Address Bus Width (bit) | 18 |
| Minimum Operating Supply Voltage (V) | 1.283 |
| Maximum Operating Supply Voltage (V) | 1.45 |
| Operating Current (mA) | 108 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Number of I/O Lines (bit) | 8 |
| Mounting | Surface Mount |
| Package Height | 0.16 + 0.75(Min) |
| Package Width | 8 |
| Package Length | 10.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| Pin Count | 78 |