Micron TechnologyMT41K256M16HA-107 IT:EDRAM Chip
DRAM Chip DDR3L SDRAM 4Gbit 256Mx16 1.35V 96-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 4G | |
| 256Mx16 | |
| 8 | |
| 32M | |
| 16 | |
| 16 | |
| 1866 | |
| 0.195 | |
| 18 | |
| 30nm | |
| 1.283 | |
| 1.45 | |
| 252 | |
| -40 | |
| 95 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1.26 - 0.25(Min) |
| Package Width | 9 |
| Package Length | 14 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

