Micron TechnologyMT41K128M16JT-125:K TRDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 2G | |
| 128Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 1600 | |
| 0.225 | |
| 17 | |
| 30nm | |
| 1.283 | |
| 1.45 | |
| 138 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.16 + 0.75(Min) mm |
| Package Width | 8 mm |
| Package Length | 14 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

