Micron TechnologyMT41K128M16JT-107 AAT:KDRAM Chip
DRAM Chip DDR3L SDRAM 2Gbit 128Mx16 1.35V 96-Pin FBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.24 | |
| Automotive | Yes |
| PPAP | Yes |
| DDR3L SDRAM | |
| 2G | |
| 128Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 1866 | |
| 0.195 | |
| 17 | |
| 1.283 | |
| 1.45 | |
| 138 | |
| -40 | |
| 105 | |
| Automotive | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Min) + 0.16 |
| Package Width | 8 |
| Package Length | 14 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
