Micron TechnologyMT41J64M16JT-15E:G TRDRAM Chip
DRAM Chip DDR3 SDRAM 1Gbit 64Mx16 1.5V 96-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 1333 | |
| 0.255 | |
| 16 | |
| 1.425 | |
| 1.575 | |
| 180 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 8 |
| Package Length | 14 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

