Micron TechnologyMT41J256M8HX-15E AAT:DDRAM Chip
DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V Automotive AEC-Q100 78-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| DDR3 SDRAM | |
| 2G | |
| 256Mx8 | |
| 8 | |
| 32M | |
| 8 | |
| 8 | |
| 1333 | |
| 18 | |
| 1.425 | |
| 1.575 | |
| 165 | |
| -40 | |
| 105 | |
| Automotive | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Min) + 0.16 |
| Package Width | 9 |
| Package Length | 11.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
