Micron TechnologyMT41J256M8DA-093:K TRDRAM Chip
DRAM Chip DDR3 SDRAM 2Gbit 256Mx8 1.5V 78-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| MT41J256M8DA-093:K TR | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 2G | |
| 256Mx8 | |
| 8 | |
| 32M | |
| 8 | |
| 8 | |
| 2133 | |
| 0.18 | |
| 18 | |
| 30nm | |
| 1.425 | |
| 1.575 | |
| 126 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 8 |
| Package Length | 10.5 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
