Micron TechnologyMT41J128M8JP-15EITGDRAM Chip
DRAM Chip DDR3 SDRAM 1Gbit 128Mx8 1.5V 78-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 1G | |
| 128Mx8 | |
| 8 | |
| 16M | |
| 8 | |
| 8 | |
| 1333 | |
| 0.255 | |
| 17 | |
| 50nm | |
| 1.425 | |
| 1.575 | |
| 125 | |
| -40 | |
| 95 | |
| Industrial | |
| 8 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 8 mm |
| Package Length | 11.5 mm |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 78 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
