Micron TechnologyMT41J128M16HA-187EDDRAM Chip
DRAM Chip DDR3 SDRAM 2Gbit 128Mx16 1.5V 96-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 2G | |
| 128Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 1066 | |
| 0.3 | |
| 17 | |
| 50nm | |
| 1.425 | |
| 1.575 | |
| 210 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.75(Min) + 0.16 mm |
| Package Width | 9 mm |
| Package Length | 14 mm |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

