| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| DRAM Type | DDR4 SDRAM |
| Chip Density (bit) | 8G |
| Organization | 1Gx8 |
| Number of Internal Banks | 16 |
| Number of Words per Bank | 64M |
| Number of Bits/Word (bit) | 8 |
| Data Bus Width (bit) | 8 |
| Maximum Clock Rate (MHz) | 3200 |
| Maximum Access Time (ns) | 0.16 |
| Address Bus Width (bit) | 18 |
| Minimum Operating Supply Voltage (V) | 1.14 |
| Maximum Operating Supply Voltage (V) | 1.26 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 95 |
| Supplier Temperature Grade | Commercial |
| Number of I/O Lines (bit) | 8 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 7.5 |
| Package Length | 11 |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| Pin Count | 78 |