Micron TechnologyMT40A1G16KD-062E:EDRAM Chip
DRAM Chip DDR4 SDRAM 16Gbit 1Gx16 1.2V 96-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR4 SDRAM | |
| 16G | |
| 1Gx16 | |
| 8 | |
| 128M | |
| 16 | |
| 16 | |
| 3200 | |
| 0.16 | |
| 19 | |
| 1.14 | |
| 1.26 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 9 |
| Package Length | 13 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 96 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
