ToshibaMT3S113P(TE12L,F)RF BJT
Trans RF BJT NPN 5.3V 0.1A 1600mW 4-Pin(3+Tab) PW-Mini T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| SiGe | |
| Single | |
| 1 | |
| 5.3 | |
| <20 | |
| 0.6 | |
| 0.1 | |
| 0.06 to 0.12 | |
| 100 | |
| 5V/50mA | |
| 200@30mA@5V | |
| 200 to 300 | |
| 1.65 | |
| 1600 | |
| 36.7 | |
| 7700(Typ) | |
| 1.45 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 2.5 |
| Package Length | 4.6(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | PW-Mini |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

