Micron TechnologyMT36JSF2G72PZ-1G9P1Memory Modules
DRAM Module DDR3 SDRAM 16Gbyte 240RDIMM
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3 SDRAM | |
| 16Gbyte | |
| 2Gx72 | |
| 240RDIMM | |
| 36 | |
| 4G | |
| 72 | |
| 1866 | |
| 1Gx4 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 2232 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Dual | |
| 13 | |
| PC3-14900 | |
| 8K | |
| Mounting | Socket |
| Package Height | 30.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 133.5(Max) mm |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 240 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
