Micron TechnologyMT36JDZS1G72PDZ-1G1D1Memory Modules
DRAM Module DDR3 SDRAM 8Gbyte 240RDIMM
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3 SDRAM | |
| 8Gbyte | |
| 1Gx72 | |
| 240RDIMM | |
| 36 | |
| 4G(TwinDie) | |
| 72 | |
| 1066 | |
| 512Mx8 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 2079 | |
| 0 | |
| 70 | |
| Commercial | |
| Double | |
| Yes | |
| Quad | |
| 8 | |
| 7 | |
| PC3-8500 | |
| Yes | |
| Yes | |
| Yes | |
| 8K | |
| Mounting | Socket |
| Package Height | 18.9(Max) |
| Package Width | 8.61(Max) |
| Package Length | 133.5(Max) |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | VLP RDIMM |
| 240 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
