Micron TechnologyMT35XU01GBBA2G12-0AATFlash
NOR Flash Serial-SPI 1.8V 1G-bit 1G/128M x 1/8-bit Automotive AEC-Q100 24-Pin TBGA T/R/Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 1G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 1024 | |
| 256byte | |
| 1/8 | |
| 1G/128M | |
| Yes | |
| Synchronous | |
| Serial-SPI | |
| 1.7 | |
| 166 | |
| 1.8 | |
| 2 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tray|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 24 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

