Micron TechnologyMT35XL512ABA1G12-0SITFlash
NOR Flash Serial-SPI 3V/3.3V 512M-bit 512M/64M x 1/8-bit 24-Pin TBGA T/R/Tray
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 32 | |
| 128Kbyte x 512 | |
| 256byte | |
| 1/8 | |
| 512M/64M | |
| Yes | |
| Synchronous | |
| Serial-SPI | |
| 2.7 | |
| 133 | |
| 3|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

