SwitchcraftMT332BXConnector Audio and Video
Conn 1/4" Phone Jack F 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Phone Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder Lug | |
| Straight | |
| 10000 | |
| 30 | |
| -20 | |
| 65 | |
| 10000 | |
| Steel/Brass | |
| Nickel | |
| 89.15 | |
| 20.44 | |
| 13.97 | |
| Cable Mount | |
| Rigid Plastic | |
| Gold Alloy | |
| Palladium |
Use the 1/4\" phone jack MT332BX audio and video connector from Switchcraft to make your application work properly. This F connector's 3 contacts that are made out of palladium and plated with gold alloy. This connector has a single port. It has a female type gender. It has a straight body orientation. MT332BX is housed in rigid plastic. This product is 89.15 mm long, 13.97 mm tall and 20.44 mm deep. This cable has a minimum operating temperature of -20 °C and a maximum of 65 °C. Its 3 terminals use the solder lug termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

