Micron TechnologyMT29F8G08ADADAH4-IT:DTRFlash
SLC NAND Flash Parallel 3.3V 8G-bit 1G x 8 63-Pin BGA T/R
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.51 | |
| SLC NAND | |
| 8G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 128Kbyte x 8192 | |
| 2Kbyte | |
| 8 | |
| 1G | |
| Asynchronous | |
| 0.003/Block | |
| 0.6/Page | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 63 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
