Micron TechnologyMT29F8G08ABACAH4-IT:CFlash
SLC NAND Flash Parallel 3V/3.3V 8G-bit 1G x 8 63-Pin VFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 8G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 256Kbyte x 4096 | |
| 4Kbyte | |
| 8 | |
| 1G | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.6/Page | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.25(Min) mm |
| Package Width | 9 mm |
| Package Length | 11 mm |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 63 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
