Micron TechnologyMT29F64G08AKCBBH2-12:BFlash
SLC NAND Flash Parallel/Serial 3.3V 64G-bit 8G x 8 100-Pin TBGA
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 64G | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 512Kbyte x 16384 | |
| 4Kbyte | |
| 8 | |
| 8G | |
| Yes | |
| Asynchronous | |
| 0.0035/Block | |
| 0.5/Page | |
| Parallel|Serial | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 50 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 12 |
| Package Length | 18 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
