| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.51 | |
| SLC NAND | |
| 4G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 17 | |
| 4Kbyte | |
| 8 | |
| 512M | |
| Yes | |
| Asynchronous | |
| 25 | |
| 0.01/Block | |
| 0.6/Page | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 35 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
