Micron TechnologyMT29F4G01ABBFDWB-IT:FFlash
SLC NAND Flash Serial 1.8V 4G-bit 4G x 1 8-Pin UPDFN Tray
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.51 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 4G | |
| 1 | |
| 4G | |
| Yes | |
| Synchronous | |
| Serial | |
| 1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| No | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UPDFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
