| EAR99 | |
| Active | |
| 8542.32.00.51 | |
| SLC NAND | |
| 4G | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 256Kbyte x 2048 | |
| 4Kbyte | |
| 1 | |
| 4G | |
| Synchronous | |
| 30 | |
| 0.01/Block | |
| 115000 | |
| 0.6/Page | |
| Serial-SPI | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 55 | |
| 47 | |
| 37 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.52 mm |
| Package Width | 8 mm |
| Package Length | 6 mm |
| PCB changed | 8 |
| Supplier Package | UPDFN |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
