| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| SLC NAND | |
| 2G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| 28 | |
| 128Kbyte x 2048 | |
| 1KWords | |
| 16 | |
| 128M | |
| Asynchronous | |
| 0.003/Block | |
| 0.6/Page | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 20 | |
| 20 | |
| -40 | |
| 115 | |
| Automotive | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 63 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
