| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| SLC NAND | |
| 2G | |
| 24 | |
| 2Kbyte | |
| 1/2/4 | |
| 2G/1G/512M | |
| Yes | |
| Synchronous | |
| 6 | |
| 0.01/Block | |
| 0.6/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 35 | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UPDFN |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
