| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 16G | |
| Sectored | |
| No | |
| Symmetrical | |
| 31 | |
| 128Kbyte x 16384 | |
| 2Kbyte | |
| 8 | |
| 2G | |
| Yes | |
| Asynchronous | |
| 0.003/Block | |
| 0.6 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 35 | |
| 35 | |
| 0 | |
| 70 | |
| Commercial | |
| No | |
| Yes | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

