Micron TechnologyMT29F128G08AKCABH2-10IT:AFlash
SLC NAND Flash Parallel/Serial 3.3V 128G-bit 16G x 8 100-Pin TBGA
| Compliant | |
| 3A991.b.1.a | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 128G | |
| Sectored | |
| No | |
| Symmetrical | |
| 34 | |
| 1Mbyte x 16384 | |
| 8Kbyte | |
| 8 | |
| 16G | |
| Yes | |
| Asynchronous|Synchronous | |
| 0.007/Block | |
| 0.56/Page | |
| Parallel|Serial | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 50 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 12 |
| Package Length | 18 |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | TBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
