| Compliant | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4G | |
| 4G | |
| 512Mx8 Flash + 128Mx32 LPDDR2 SDRAM | |
| Yes | |
| 1.14|1.7 | |
| 1.3|1.95 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.52(Min) |
| Package Width | 8 |
| Package Length | 10.5 |
| PCB changed | 162 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 162 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
