Micron TechnologyMT28FW512ABA1HPC-0AAT TRFlash
NOR Flash Parallel 3V/3.3V 512M-bit 32M x 16 105ns Automotive AEC-Q100 64-Pin LBGA
| Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 512M | |
| Sectored | |
| No | |
| Symmetrical | |
| 25 | |
| 128Kbyte x 512 | |
| 16Words | |
| 16 | |
| 32M | |
| Yes | |
| Asynchronous | |
| 105 | |
| 104(Typ)/Chip | |
| 20 | |
| 0.2/Word | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 16 | |
| 50 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1.3 - 0.44(Min) |
| Package Width | 11 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 64 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
