Micron TechnologyMT28FW01GABA1LJS-0AATFlash
NOR Flash Parallel 3V/3.3V 1G-bit 64M x 16 110ns Automotive AEC-Q100 56-Pin TSOP
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 26 | |
| 128Kbyte x 1024 | |
| 16Words | |
| 16 | |
| 64M | |
| Yes | |
| Asynchronous | |
| 110 | |
| 208(Typ)/Chip | |
| 25 | |
| 0.2/Word | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 16@13MHz | |
| 50 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 14 |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
