Micron TechnologyMT28EW512ABA1LJS-0SIT TRFlash
NOR Flash Parallel 3V/3.3V 512M-bit 64M x 8/32M x 16 100ns 56-Pin TSOP Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| No | |
| Symmetrical | |
| 25/24 | |
| 128Kbyte x 512 | |
| 16Words/32byte | |
| 8/16 | |
| 64M/32M | |
| Yes | |
| Asynchronous | |
| 100 | |
| 104(Typ)/Chip | |
| 20 | |
| 0.2/Word | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6|8.5 to 9.5 | |
| 31 | |
| 16 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 18.4 mm |
| Package Length | 14 mm |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
