Micron TechnologyMT28EW01GABA1LPC-0SIT TRFlash
NOR Flash Parallel 3V/3.3V 1G-bit 128M x 8/64M x 16 100ns 64-Pin LBGA T/R
| Active | |
| EA | |
| NOR | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 27 | |
| 128Kbyte x 1024 | |
| 16Words/32byte | |
| 8/16 | |
| 128M/64M | |
| Yes | |
| Asynchronous | |
| 100 | |
| 208(Typ)/Chip | |
| 20 | |
| 0.2/Byte | |
| 25 | |
| Parallel | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 8.5 to 9.5 | |
| 31 | |
| 16 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.76(Min) |
| Package Width | 11 |
| Package Length | 13 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
