| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| Symmetrical | |
| 4 | |
| 128M | |
| Synchronous | |
| Serial-SPI | |
| 1.7 | |
| 1.8 | |
| 2 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 5.36 |
| Package Length | 6.44 |
| PCB changed | 27 |
| Standard Package Name | BGA |
| Supplier Package | XFWLBGA |
| 27 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
