Micron TechnologyMT25QU512ABA8ESF-0SITFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 16-Pin SOP-II
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 512M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 64Kbyte x 1024 | |
| 256byte | |
| 1/2/4 | |
| 512M/256M/128M | |
| Yes | |
| Synchronous | |
| 460/Chip | |
| 2.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 60 | |
| 60 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP-II |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
