Micron TechnologyMT25QU256ABA8E12-1SIT TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 256M-bit 256M/128M/64M x 1/2-bit/4-bit 6ns 24-Pin TPBGA T/R
| Compliant | |
| Active | |
| 8542.32.00.51 | |
| NOR | |
| 256M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 64Kbyte x 512 | |
| 256byte | |
| 1/2/4 | |
| 256M/128M/64M | |
| Yes | |
| Synchronous | |
| 6 | |
| 1/Sector | |
| 1.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 1.8 | |
| 2 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TPBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

