Micron TechnologyMT25QU128ABB1ESE-0AUTFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 8-Pin SO W Tray
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.51 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 128M | |
| Sectored | |
| No | |
| Symmetrical | |
| 24 | |
| 64Kbyte x 256 | |
| 256byte | |
| 1/2/4 | |
| 128M/64M/32M | |
| Yes | |
| Synchronous | |
| 6 | |
| 114/Bulk | |
| 1.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 166 | |
| 1.8 | |
| 2 | |
| 35 | |
| 35 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) |
| Package Width | 5.49(Max) |
| Package Length | 5.49(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO W |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
