Micron TechnologyMT25QU128ABA8ESF-0AATFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns Automotive AEC-Q100 16-Pin SOP-II T/R/Tray
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | Yes |
| PPAP | Unknown |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 64Kbyte x 256 | |
| 256byte | |
| 1/2/4 | |
| 128M/64M/32M | |
| Yes | |
| Synchronous | |
| 6 | |
| 114/Chip | |
| 1.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 166 | |
| 1.8 | |
| 2 | |
| 35 | |
| 35 | |
| -40 | |
| 105 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP-II |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
