Micron TechnologyMT25QL128ABA1ESE-0SIT TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 6ns 8-Pin SOIC W T/R
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 64Kbyte x 256 | |
| 256byte | |
| 1/2/4 | |
| 128M/64M/32M | |
| Yes | |
| Synchronous | |
| 6 | |
| 114/Bulk | |
| 1.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 133 | |
| 3|3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 35 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91(Max) |
| Package Width | 5.49(Max) |
| Package Length | 5.49(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

