Micron TechnologyMT25QL02GCBB8E12-0AUT TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 2G-bit 2G/1G/512M x 1/2-bit/4-bit 7ns 24-Pin TPBGA T/R Automotive AEC-Q100
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| NOR | |
| 2G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Top|Bottom | |
| 32 | |
| 64Kbyte x 4096 | |
| 256byte | |
| 1/2/4 | |
| 2G/1G/512M | |
| Yes | |
| Synchronous | |
| 7 | |
| 1/Sector | |
| 1.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 85 | |
| 35 | |
| -40 | |
| 125 | |
| Automotive | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Supplier Package | TPBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
