| Supplier Unconfirmed | |
| Unconfirmed | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 1G | |
| Sectored | |
| Symmetrical | |
| Synchronous | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| Tape and Reel|Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TPBGA |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
