Micron TechnologyMT25QL01GBBB1EW9-0SIT TRFlash
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 1G-bit 1G/512M/256M x 1/2-bit/4-bit 6ns 8-Pin WPDFN EP
| Compliant | |
| 3A991b.1.a. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 1G | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 32 | |
| 64Kbyte x 2048 | |
| 256byte | |
| 1/2/4 | |
| 1G/512M/256M | |
| Yes | |
| Synchronous | |
| 6 | |
| 1/Sector | |
| 1.8/Page | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 133 | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| 55 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Min) |
| Package Width | 8 |
| Package Length | 6 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | WPDFN EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
