Micron TechnologyMT18JSF25672AY-1G4D1Memory Modules
DRAM Module DDR3 SDRAM 2Gbyte 240UDIMM Tray
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3 SDRAM | |
| 2Gbyte | |
| 256Mx72 | |
| 240UDIMM | |
| 18 | |
| 1G | |
| 72 | |
| 1333 | |
| 128Mx8 | |
| 1.425 | |
| 1.5 | |
| 1.575 | |
| 1890 | |
| 0 | |
| 70 | |
| Commercial | |
| Double | |
| Yes | |
| Dual | |
| 8 | |
| 9 | |
| PC3-10600 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Tray | |
| Mounting | Socket |
| Package Height | 29.85(Max) |
| Package Width | 4(Max) |
| Package Length | 133.5(Max) |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 240 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
