Micron TechnologyMT16LSDT3264AG-133G3Memory Modules
DRAM Module SDRAM 256Mbyte 168UDIMM Tray
| Not Compliant | |
| 4A994a. | |
| Obsolete | |
| 8542.32.00.28 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| SDRAM | |
| 256Mbyte | |
| 32Mx64 | |
| 168UDIMM | |
| 16 | |
| 128M | |
| 64 | |
| 6|5.4 | |
| 133 | |
| 16Mx8 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1216 | |
| 0 | |
| 65 | |
| Commercial | |
| No | |
| Dual | |
| 3 | |
| Tray | |
| Mounting | Socket |
| Package Height | 35.05(Max) |
| Package Width | 3.99(Max) |
| Package Length | 133.5(Max) |
| PCB changed | 168 |
| Standard Package Name | DIMM |
| Supplier Package | DIMM |
| 168 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
